VCC Chml 381-10PK technical specifications.
| Color | Clear |
| Current Rating | 200mA |
| Lead/Base Style | Midget Flange |
| Length | 16mm |
| Mount | Flanges |
| MSCP | 0.4MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 10 |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 381-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.