
VCC Chml 382 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 80mA |
| Lead/Base Style | Midget Flange |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 15000Hour |
| Mount | Flanges |
| MSCP | 0.3MSCP |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 382 to view detailed technical specifications.
No datasheet is available for this part.
