VCC Chml 388-10PK technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Diameter | 0.23inch |
| Lead/Base Style | Midget Groove |
| Length | 0.625inch |
| Lens Color | Clear |
| Life (Hours) | 7000Hour |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 388-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.