VCC Chml 394-10PK technical specifications.
| Color | Clear |
| Lead/Base Style | Midget Flange |
| Life (Hours) | 10000Hour |
| Mount | Flanges |
| MSCP | 0.12MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 394-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.