VCC Chml 398 technical specifications.
| Color | Clear |
| Lead/Base Style | Midget Groove |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 0.55MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.