VCC Chml 3991A6-5V technical specifications.
| Illumination Color | Blue |
| Lens Color | Blue |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3990A |
| Termination | Wire Leads |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3991A6-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.