VCC Chml 3S6/120V technical specifications.
| Package/Case | 120 |
| Length | 1.875inch |
| Lens Color | Clear |
| Life (Hours) | 3000Hour |
| Mount | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3S6/120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.