VCC Chml 4142WT technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation Material | Nylon |
| Length | 7.87mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.71mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4142WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.