VCC Chml 4150R technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.