VCC Chml 43-10PK technical specifications.
| Package/Case | 406 |
| Color | Clear |
| Current Rating | 500mA |
| Lead/Base Style | Bayonet |
| Length | 30.2mm |
| Lens Color | Clear |
| Life (Hours) | 3000Hour |
| Mount | Base |
| MSCP | 0.5MSCP |
| Package Quantity | 10 |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 43-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
