VCC Chml 4300F7LC technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 2mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4300F7LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.