
Red diffused through-hole LED emitter with a 50° viewing angle, operating at 2mA forward current and 1.8V forward voltage. Features a dome, diffused, colored red lens and a luminous intensity of 2.3mcd at a 635nm wavelength. This lead-free, RoHS compliant component is UL and CSA approved, with a radial package and 27mW power dissipation.
VCC Chml 4300H1LC technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Color | Red |
| Current Rating | 2mA |
| Depth | 5.84mm |
| Forward Current | 2mA |
| Height | 8.94mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 27mW |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4300H1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
