This radial LED features a green color, 2.3 millimcd luminous intensity, and a 50° viewing angle. It is packaged in a radial configuration with a through hole mount. The LED is available in quantities of 1200 per reel, packaged in tape and reel format.
VCC Chml 4300H5LC-TR1 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.94mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4300H5LC-TR1 to view detailed technical specifications.
No datasheet is available for this part.
