VCC Chml 4300H7LC technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 2mA |
| Height | 8.94mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4300H7LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.