VCC Chml 4300T1LC technical specifications.
| Package/Case | Axial |
| Color | Red |
| Height | 2.92mm |
| Length | 2.21mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Through Hole, Axial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 90° |
| Width | 2.04mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4300T1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.