VCC Chml 4300T7LC technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Height | 2.92mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.6mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 4300 |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4300T7LC to view detailed technical specifications.
No datasheet is available for this part.