VCC Chml 4301F1/5 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 5.44mm |
| Lead Free | Lead Free |
| Lens Color | White, Red |
| Lens Style | Diffused, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4301F1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.