VCC Chml 4301F1/5-A technical specifications.
| Package/Case | T |
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 100° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4301F1/5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.