VCC Chml 4301F15/17 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4301F15/17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.