VCC Chml 4301F25/27 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 5.4mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4301F25/27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.