Dual-color LED emitter with red and green illumination, featuring a T-1 3/4 package and diffused dome lens. This through-hole component operates with a 2.2V supply voltage and 20mA forward current, delivering 6mcd luminous intensity. It boasts a wide operating temperature range from -55°C to 100°C and a 50° viewing angle. The lead-free, RoHS-compliant emitter is supplied in bulk packaging.
VCC Chml 4301H1/5 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 5.59mm |
| Diameter | 0.22inch |
| Forward Current | 20mA |
| Height | 8.64mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Lens Style | Dome, Round, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 115mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4301H1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
