VCC Chml 4302F3-12V technical specifications.
| Package/Case | T |
| Color | Orange |
| Depth | 3.18mm |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Orange |
| Length | 3.18mm |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4302F3-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.