VCC Chml 4302F5-5V-400 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.35mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 4302F-5V |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4302F5-5V-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.