This green axial LED features a luminous intensity of 5mcd and a viewing angle of 90°. It is packaged in a bulk quantity of 1000 units and is compliant with RoHS regulations. The LED has a height of 2.92mm, length of 2.03mm, and width of 2.21mm, with a round, domed lens and a diffused transparency.
VCC Chml 4302T5-5V technical specifications.
| Package/Case | Axial |
| Color | Green |
| Height | 2.92mm |
| Length | 2.03mm |
| Lens Color | Green |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4302T5-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.