This green LED has a forward current of 3.5mA and a reverse voltage of 5V. It is packaged in an axial case with a height of 2.92mm and a length of 2.03mm. The LED is mounted through a hole and has a luminous intensity of 2mcd. It is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations.
VCC Chml 4302T5-5VLC technical specifications.
| Package/Case | Axial |
| Color | Green |
| Forward Current | 3.5mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Length | 2.03mm |
| Lens Color | Green |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 565nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4302T5-5VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.