VCC Chml 4303F7 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.3mm |
| Diameter | 0.2mm |
| Forward Current | 10mA |
| Height | 6.4mm |
| Illumination Color | Yellow |
| Length | 3.3mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4303F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.