VCC Chml 4303MC technical specifications.
| Body Length | 0.21inch |
| Body Material | Polypropylene |
| Color | Black |
| Length | 0.21inch |
| Material | PP, Polypropylene |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4303MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.