VCC Chml 4304H1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 10mA |
| Height | 9.98mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4304H |
| Viewing Angle | 65° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4304H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.