VCC Chml 4304H5-468 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.99mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 4304H |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4304H5-468 to view detailed technical specifications.
No datasheet is available for this part.