VCC Chml 4304H7NF technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.99mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 4304H |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4304H7NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.