VCC Chml 4304S1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 10mA |
| Height | 5.38mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4304S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.