VCC Chml 4305H1 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 68mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Viewing Angle | 30° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4305H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
