VCC Chml 4306D23 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 7.49mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Orange |
| Lens Style | Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 625nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4306D23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.