
Green diffused dome lens LED emitter, featuring a 70° viewing angle and 4mcd luminous intensity. This single-element, through-hole and surface mount component operates with a 10mA forward current and 2.3V forward voltage. It boasts a 5V reverse voltage, 120mW power dissipation, and a wavelength of 565nm. The axial package measures 2.03mm L x 2.21mm W x 2.92mm H, with a depth of 2.16mm, and is RoHS compliant.
VCC Chml 4307T5 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Depth | 2.16mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Length | 2.03mm |
| Lens Color | Green, Clear |
| Lens Style | Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4307T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
