VCC Chml 4307T7 technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Length | 2.03mm |
| Lens Color | Yellow |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.8mcd |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 583nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4307T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.