VCC Chml 4318F1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 6.37mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4318F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.