Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VCC CHML

4323

Datasheet
LENS AMBER 180DEG WIDE SNAP IN
VCC Chml

4323

LENS AMBER 180DEG WIDE SNAP IN

MountingSnap in
Quick Jump:

Technical Specifications

VCC Chml 4323 technical specifications.

General

Color
Orange
Mount
Snap in
Number of LEDs
1
Package Quantity
1000
Packaging
Bulk
RoHS Compliant
No
Viewing Angle
180°

Compliance

RoHS
Not Compliant

Datasheet

VCC Chml 4323 Datasheet

Download the complete datasheet for VCC Chml 4323 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com