VCC Chml 4332 technical specifications.
| Color | Clear |
| Diameter | 0.19inch |
| Height | 0.29inch |
| Lens Size | 4.83mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4332 |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
