VCC Chml 4337 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Size | 4.83mm |
| Lens Style | Round, Flat |
| Material | Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4337 |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.