VCC Chml 4355A technical specifications.
| Color | Green |
| Lens Size | 5.33mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 4355 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4355A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.