VCC Chml 4361H1/5 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 12mm |
| Forward Current | 20mA |
| Height | 17.37mm |
| Illumination Color | Green, Red |
| Length | 12mm |
| Lens Color | Clear |
| Lens Style | Diffused, Dome, Colorless, Round |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4361H1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.