VCC Chml 4361L1/5 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 6.2mm |
| Illumination Color | Green, Red |
| Length | 3.8mm |
| Lens Color | White |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4361L1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.