VCC Chml 4361M1/5 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 5.99mm |
| Illumination Color | Green, Red |
| Lens Style | Diffused, Dome |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4361M1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.