VCC Chml 4363D1/5 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 2.1mm |
| Forward Current | 25mA |
| Height | 8mm |
| Length | 5.1mm |
| Lens Size | 2.11mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.5mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4363D1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.