VCC Chml 4371 technical specifications.
| Color | Red |
| Diameter | 0.25inch |
| Height | 0.43inch |
| Lens Color | Red |
| Lens Size | 9.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Material | Polycarbonate, PC |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 4371 |
| Shape | Dome |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.