VCC Chml 44-10PK technical specifications.
| Package/Case | 406 |
| Color | Clear |
| Current Rating | 250mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 3000Hour |
| Mount | Base |
| MSCP | 0.9MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 44-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.