VCC Chml 4610 technical specifications.
| Lead/Base Style | Wedge |
| Material | Stainless Steel |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 4610 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.