VCC Chml 4611 technical specifications.
| Approvals | UL, CSA |
| Lead/Base Style | Wedge |
| Material | Stainless Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4611 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
