VCC Chml 4622 technical specifications.
| Color | Clear |
| Material | Polycarbonate |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 4611 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.