VCC Chml 4623 technical specifications.
| Color | Orange |
| Height | 1.31inch |
| Lens Color | Orange |
| Lens Style | Round |
| Material | Polycarbonate |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.